The AL02BT2N3 is a fixed inductor with a nominal inductance of 0.0023uH and a DC resistance of 0.35Ohm. It has a maximum rated current of 0.44A and a self-resonance frequency of 8000Hz. The inductor is not shielded and has a quality factor of at least 13 at its nominal inductance. It is designed for surface mount applications and has a dual-ended terminal placement. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Viking Tech AL02BT2N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 4.348 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.44 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02BT2N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.