Fixed Resistor, Thin Film, 0.5W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Viking Tech AR02BTC0150 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AR02BTC0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.