RES,SMT,THIN FILM,15K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
Viking Tech AR02BTC1502 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 15000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Viking Tech AR02BTC1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.