Fixed Resistor, Thin Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Viking Tech AR03FTC3571 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 3570 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AR03FTC3571 to view detailed technical specifications.
No datasheet is available for this part.