Viking Tech AR05BTC1001 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Viking Tech AR05BTC1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.