RES,SMT,THIN FILM,150 OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
Viking Tech AR05BTC1500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech AR05BTC1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.