Fixed Resistor, Thin Film, 0.1W, 107ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Viking Tech AR05FTC1070 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 107 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AR05FTC1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.