Viking Tech ARG06DTC1302 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.5 |
| Resistance | 13000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech ARG06DTC1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.