Viking Tech CL03JT22N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 2000 |
| Manufacturer Series | CL03(JTOL) |
| Quality Factor-Min (at L-nom) | 17 |
| Series | CL03 ( J TOL ) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech CL03JT22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.