This 0805 ceramic chip capacitor features a capacitance of 7pF, a voltage rating of 50VDC, and a tolerance of 0.1pF. It is constructed with a C0G dielectric and is suitable for microwave applications. The capacitor is mounted via a pad termination style and has a flat construction. It operates over a temperature range of -55°C to 125°C and is available in a ceramic chip package.
Viking Tech MC05BTN5007R0 technical specifications.
| Capacitance | 7pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05BTN5007R0 to view detailed technical specifications.
No datasheet is available for this part.