This 0805 multilayer ceramic capacitor features a capacitance of 0.039uF, a voltage rating of 100VDC, and a tolerance of 5%. It has a dielectric of X7R and is constructed with standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Viking Tech MC05JTB101393 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05JTB101393 to view detailed technical specifications.
No datasheet is available for this part.