The MC05MTB500392 is a ceramic chip capacitor from Viking Tech with a capacitance of 0.0039uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a standard technology. The capacitor is available in a surface mount package with a pad termination style and a ceramic chip case style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Viking Tech MC05MTB500392 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC05MTB500392 to view detailed technical specifications.
No datasheet is available for this part.