The MC06JTB101472 is a 1206 surface mount ceramic chip capacitor with a capacitance of 0.0047uF and a voltage rating of 100VDC. It features a tolerance of 5% and a dielectric of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for microwave applications and has a height of 0.8mm.
Viking Tech MC06JTB101472 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC06JTB101472 to view detailed technical specifications.
No datasheet is available for this part.