This 4.7uF ceramic chip capacitor is rated for 25VDC with a tolerance of 20%. It has a dielectric of Y5V and is suitable for standard technology applications. The capacitor is available in a 1210 package with a surface mount termination style and a flat construction. It operates over a temperature range of -25°C to 85°C and is suitable for microwave applications.
Viking Tech MC10MTF250475 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC10MTF250475 to view detailed technical specifications.
No datasheet is available for this part.