Viking Tech MC10ZTF100226 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech MC10ZTF100226 to view detailed technical specifications.
No datasheet is available for this part.