The MC10ZTF500475 is a ceramic capacitor from Viking Tech with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a 1210 package type and measures 2.5mm in width, 3.2mm in length, and 1.6mm in height. The capacitor operates within a temperature range of -25°C to 85°C. It is a multilayer ceramic capacitor suitable for various applications.
Viking Tech MC10ZTF500475 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech MC10ZTF500475 to view detailed technical specifications.
No datasheet is available for this part.