The 22pF 100VDC 5% C0G Ceramic Chip Capacitor 1812 Surface Mount is a standard technology ceramic capacitor with a capacitance of 22pF. It has a voltage rating of 100VDC and a tolerance of 5%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a pad termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. This capacitor is suitable for microwave applications.
Viking Tech MC12JTN101220 technical specifications.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC12JTN101220 to view detailed technical specifications.
No datasheet is available for this part.