This 0.0022uF ceramic chip capacitor has a voltage rating of 25VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a package size of 0201. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits and is compliant with standard technology.
Viking Tech MCF01KTB250222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF01KTB250222 to view detailed technical specifications.
No datasheet is available for this part.