This 0.1uF multilayer ceramic capacitor from Viking Tech features a standard technology and X5R dielectric. It has a rated voltage of 16VDC and a tolerance of -20% to 80%. The capacitor is available in a 0402 package, suitable for surface mount applications. It operates within a temperature range of -55°C to 85°C.
Viking Tech MCF02ZTX160104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF02ZTX160104 to view detailed technical specifications.
No datasheet is available for this part.