The MCF03ZTF500104 is a 0.1uF ceramic chip capacitor from Viking Tech, rated for 50VDC with a tolerance of -20% to 80%. It has a dielectric of Y5V and a standard technology. The capacitor is available in a 0603 package with a surface mount style and a pad termination. It operates between -25°C and 85°C.
Viking Tech MCF03ZTF500104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF03ZTF500104 to view detailed technical specifications.
No datasheet is available for this part.