This general purpose inductor features a nominal inductance of 10uH with a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 1.15 ohms. It is available in a surface mount package and is not shielded.
Viking Tech ML05KT100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.015 |
| Test Frequency | 2 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech ML05KT100 to view detailed technical specifications.
No datasheet is available for this part.