Viking Tech MLP06MT1R5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2.25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.137Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MLP06MT1R5 to view detailed technical specifications.
No datasheet is available for this part.