This general purpose RF inductor has a nominal inductance of 2.2uH and a minimum quality factor of 22. It can handle a maximum current of 0.5A and has a DC resistance of 0.6. The inductor is not shielded and is designed for surface mount applications. It can operate over a temperature range of -40 to 85 degrees Celsius.
Viking Tech NL08JTC2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.5 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 105 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech NL08JTC2R2 to view detailed technical specifications.
No datasheet is available for this part.