The PCD1005KT820 is a general purpose inductor with a nominal inductance of 82uH and a maximum rated current of 1A. It has a DC resistance of 0.25 ohms and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and features dual ended terminals.
Viking Tech PCD1005KT820 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PCD1005KT820 to view detailed technical specifications.
No datasheet is available for this part.