Viking Tech PCS73MT681 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.73 |
| Rated Current-Max | 0.19 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PCS73MT681 to view detailed technical specifications.
No datasheet is available for this part.