The PD3308MT100 is a general purpose inductor from Viking Tech with a nominal inductance of 10uH and a maximum rated current of 2.4A. It has a DC resistance of 0.11ohm and a self resonance frequency of 35MHz. The inductor is designed for power inductor applications and is not shielded. It has a package length of 12.95mm, width of 9.4mm, and height of 3mm, with a dual-ended terminal placement. The inductor operates within a temperature range of -40 to 125C.
Viking Tech PD3308MT100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD3308MT100 to view detailed technical specifications.
No datasheet is available for this part.