The PD3308MT101 is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 0.87A. It has a DC resistance of 0.69Ohm and a self resonance frequency of 10MHz. The inductor is not shielded and is designed for power inductor applications. It is available in a surface mount package with a length of 12.95mm, a width of 9.4mm, and a height of 3mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech PD3308MT101 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.69 |
| Rated Current-Max | 0.87 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD3308MT101 to view detailed technical specifications.
No datasheet is available for this part.