Inductor Power Wirewound 2.2uH 20% 100KHz 7A 0.012Ohm DCR T/R
Viking Tech PD3316MT2R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD3316MT2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.