The PD3316MT331 is a general purpose inductor with a nominal inductance of 330uH and a maximum rated current of 0.6A. It has a DC resistance of 1.02Ohm and a self resonance frequency of 4.5MHz. The inductor is not shielded and is designed for power inductor applications. It has a dual ended terminal placement and is available in a surface mount package with dimensions of 12.95mm in length, 9.4mm in width, and 5.21mm in height. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech PD3316MT331 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.02 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD3316MT331 to view detailed technical specifications.
No datasheet is available for this part.