Viking Tech PD5022MT221 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD5022MT221 to view detailed technical specifications.
No datasheet is available for this part.