The PDH1813MT330 is a surface mount fixed inductor with a general purpose application. It has a nominal inductance of 33uH and a DC resistance of 0.35Ohm. The inductor is rated for a maximum current of 0.99A and has a self resonance frequency of 20MHz. It is available in a 3524 package type and is suitable for use in power inductor applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech PDH1813MT330 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.99 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PDH1813MT330 to view detailed technical specifications.
No datasheet is available for this part.