The PDH1813MT4R7 is a surface mount general purpose inductor from Viking Tech with a nominal inductance of 4.7uH and a maximum operating temperature of 125C. It has a maximum rated current of 2.6A and a DC resistance of 0.054 ohms. The inductor is unshielded and intended for power inductor applications. It is available in a 3524 package with a length of 8.89mm, width of 6.1mm, and height of 5mm. The inductor is dual-ended and has a tolerance of 20%.
Viking Tech PDH1813MT4R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PDH1813MT4R7 to view detailed technical specifications.
No datasheet is available for this part.