Viking Tech SDIA0418MT470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.85(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.85mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech SDIA0418MT470 to view detailed technical specifications.
No datasheet is available for this part.