The WL03JT11N is a 0.011uH inductor from Viking Tech with a wirewound technology and ceramic core material. It has a tolerance of 5% and a maximum DC current of 0.7A. The inductor is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Viking Tech WL03JT11N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.086Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL03JT11N to view detailed technical specifications.
No datasheet is available for this part.