This is a general purpose inductor with a nominal inductance of 0.12uH and a maximum rated current of 0.3A. It has a tolerance of 5% and is not shielded. The inductor is designed for RF applications and has a self-resonance frequency of 1300. It is available in a 0704 package type and is suitable for surface mount applications. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
Viking Tech WL03JTR12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL03JTR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.