Viking Tech WL05JT68N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL05JT68N to view detailed technical specifications.
No datasheet is available for this part.