Vincotech 30-FT12NMA160SH02-M669F28 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vincotech 30-FT12NMA160SH02-M669F28 to view detailed technical specifications.
No datasheet is available for this part.