Vincotech V23990-P432-F technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 82 |
| Package Width (mm) | 37.4 |
| Package Height (mm) | 17.2 |
| Seated Plane Height (mm) | 17.2 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 10A |
| Cage Code | CN020 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Vincotech V23990-P432-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.