Vincotech V23990-P484-A technical specifications.
| Pin Count | 25 |
| PCB | 25 |
| Mounting | Screw |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 14.6A |
| Maximum Power Dissipation | 52800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CN020 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P484-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.