The V23990-P487-A is a 25-pin screw mount IGBT power module from Vincotech. It features a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 14.8A. The module has a maximum power dissipation of 48W and operates over a temperature range of -40 to 125°C. It is designed for use in high-power applications.
Vincotech V23990-P487-A technical specifications.
| Pin Count | 25 |
| PCB | 25 |
| Mounting | Screw |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 14.8A |
| Maximum Power Dissipation | 48000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CN020 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P487-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.