Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC Screw Mount Wire Lead
Virginia Panel 310113200 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Virginia Panel 310113200 to view detailed technical specifications.
No datasheet is available for this part.