Visaton 2018 technical specifications.
| Fastening Method | SCREW |
| Impedance | 8R |
| Pitch | 6.5cm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 150Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 2018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
