Visaton is a German manufacturer specializing in high-quality loudspeaker chassis and speaker kits. With decades of experience, they offer a wide range of audio components for DIY enthusiasts and professional applications.

Wall-mount speaker 100 V Transmission range: 90 Hz...20000 Hz Weight: 1.4 kg Mean sound pressure level: 88 dB
SPEAKER WATER RES 50W 8 OHM BLACK
Broadband speaker 8 Ohm 15 W, FR 8 8 OHM, Visaton
Broadband speaker 4 Ohm 30 W, SL 87 WPM 4 OHM, Visaton
17 cm (6.5") Hifi ceiling speaker - 100V (RAL9010), DL 18/1 (RAL 9010), Visaton
INDUCTOR AIR-CORE 0.15MH 0.4R
Transformer, 100 V, TR 10.16, Visaton
VISATON 2916 SPEAKER, K 50 WP, 50 OHMS
Visaton Speaker Driver, 15W nom, 40W max, 8
SPEAKER FULL RANGE 5IN 60W BLACK
VISATON 2101 SPEAKER, FRS 10 WP, BLACK, 8 OHMS
Broadband speaker Noise baffle aperture, L x W: 82 x 43 mm Transmission range: 150 Hz...17000 Hz Weight: 60 g Noise...
Bass/mid-range speaker 4 Ohm 50 W, W 100 S 4 OHM, Visaton
Woofer 4 Ohm 80 W, W 200 4 OHM, Visaton
INDUCTOR AIR-CORE 3.3MH 2.6R
INDUCTOR AIR-CORE 0.68MH 0.4R
Visaton Round Waterproof Speaker Driver, 20W nom, 30W max, 8
Bi-directional projection speaker 8 Ohm, PL 13 D, 100 V, Visaton
Woofer 8 Ohm 180 W, AL 200 8 OHM, Visaton
INDUCTOR X-OVER 22MH