Visaton 2020 technical specifications.
| Color | Black |
| Impedance | 4R |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 92Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
