Visaton 2220 technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Fastening Method | SCREW |
| Gender | Female |
| Height | 50mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Aluminium |
| Pitch | 5cm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 350Hz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.