Visaton 2231 technical specifications.
| Impedance | 8R |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 270Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 2231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
