Visaton 2941 technical specifications.
| Package/Case | 600 |
| Fastening Method | SCREW |
| Height | 34.9mm |
| Impedance | 8R |
| Length | 40mm |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Visaton 2941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
