Visaton 4501 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Height | 17mm |
| Impedance | 8R |
| Length | 46mm |
| Pitch | 38mm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Weight | 60g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 4501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
