Visaton 4898 technical specifications.
| Color | Black |
| Impedance | 4R |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Self Resonant Frequency | 120Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 4898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.