Visaton 50311 technical specifications.
| Height | 243mm |
| Impedance | 8R |
| Mount | External |
| Operating Supply Voltage | 100V |
| Reach SVHC Compliant | No |
| Width | 183mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 50311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
